- RS Stock No.:
- 173-3968
- Mfr. Part No.:
- UPW1E100MDD6
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 173-3968
- Mfr. Part No.:
- UPW1E100MDD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon PW Series Capacitors
Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.
Features & Benefits:
High reliability
High ripple current
Long life up to 8000 hours
High ripple current
Long life up to 8000 hours
Compliant to the RoHS directive (2002/95/EC)
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.5mm |
Tolerance | ±20% |
Leakage Current | 7.5 μA |
Ripple Current | 65mArms |
Series | PW |