- RS Stock No.:
- 173-3430
- Mfr. Part No.:
- B41231A5568M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 173-3430
- Mfr. Part No.:
- B41231A5568M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B41231 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | B41231 |
Ripple Current | 2.65A |
Leakage Current | <=0.02 μA |
Tolerance | ±20% |