- RS Stock No.:
- 173-0676
- Mfr. Part No.:
- MAL209436471E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0676
- Mfr. Part No.:
- MAL209436471E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
094 Series
Useful life of 2000 h at 105°C
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 47mm |
Height | 47mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | 094 |
Equivalent Series Resistance | 0.33mΩ |
Tolerance | ±20% |
Leakage Current | 1.5 mA |
Ripple Current | 1.82A |