- RS Stock No.:
- 172-6912
- Mfr. Part No.:
- ALS40A103KF100
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 172-6912
- Mfr. Part No.:
- ALS40A103KF100
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Note
Screws and washers are not supplied.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51 x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 22.2mm |
Lifetime | 11000 h @ +105 °C/100V dc, 7000 h @ +105 °C/100V dc/Ir |
Ripple Current | 10.9mA |
Series | ALS40 |
Polarised | Polar |
Leakage Current | 6 mA |
Tolerance | ±20% |
Equivalent Series Resistance | 21mΩ |