- RS Stock No.:
- 170-4408
- Mfr. Part No.:
- NRE-JL102M25V10X20F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 170-4408
- Mfr. Part No.:
- NRE-JL102M25V10X20F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRE-JL Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 1.4A |
Leakage Current | 0.01 CV or 3 μA |
Equivalent Series Resistance | 180mΩ |
Tolerance | ±20% |
Series | NRE-JL |