Nichicon 220μF 250V dc Aluminium Electrolytic Capacitor, Through Hole 20 (Dia.) x 40mm +105°C 20mm 10mm

  • RS Stock No. 167-8141
  • Mfr. Part No. UPW2E221MRD
  • Manufacturer Nichicon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Specifications
Attribute Value
Capacitance 220 µF
Voltage 250 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 20 (Dia.) x 40mm
Height 40mm
Minimum Operating Temperature -40°C
Diameter 20mm
Maximum Operating Temperature +105°C
Lead Pitch 10mm
Lifetime 8000h
Series PW
Ripple Current 525mA
Tolerance ±20%
350 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 50)
$ 4.395
(exc. GST)
$ 4.835
(inc. GST)
units
Per unit
Per Box*
50 +
$4.395
$219.75
*price indicative
Related Products
Nichicon High Ripple Current Snap-In, GW Series Nichicon ...
Description:
Nichicon High Ripple Current Snap-In, GW Series Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ...
M Series Panasonic M Series Type A electrolytic ...
Description:
M Series Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C Smaller than SU series High reliability High ripple current Low impedance Long life Fully sleeved Applications Panasonic M Series Type A electrolytic capacitors ...
Description:
NHG Series Type A Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size) These radial capacitors offer a compact solution in comparison to the NHE Series. Radial lead type High ...
ED Series Panasonic ED Series Type A electrolytic ...
Description:
ED Series Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size) At high frequency, these radial capacitors offer high ripple current. Low profile options available with a height ...