- RS Stock No.:
- 167-1228
- Mfr. Part No.:
- UBT1E331MPD8
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1228
- Mfr. Part No.:
- UBT1E331MPD8
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Series | BT |
Tolerance | ±20% |
Equivalent Series Resistance | 75mΩ |
Ripple Current | 945mArms |
Leakage Current | 4 μA |