- RS Stock No.:
- 167-1054
- Mfr. Part No.:
- UVZ1V153MRD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1054
- Mfr. Part No.:
- UVZ1V153MRD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 12.5mm |
Tolerance | ±20% |
Series | VZ |
Leakage Current | 15750 μA |
Ripple Current | 3.1A |