- RS Stock No.:
- 163-7170
- Mfr. Part No.:
- 870135175008
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7170
- Mfr. Part No.:
- 870135175008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Equivalent Series Resistance | 9mΩ |
Leakage Current | 945 μA |
Ripple Current | 6.64A |
Series | WCAP-PTHT |
Tolerance | ±20% |
Dissipation Factor | 10 |