- RS Stock No.:
- 163-6807
- Mfr. Part No.:
- 860160573012
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6807
- Mfr. Part No.:
- 860160573012
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 3000h |
Ripple Current | 378mA |
Tolerance | ±20% |
Leakage Current | 35 μA |
Series | WCAP-ATLL |
Dissipation Factor | 12 |