- RS Stock No.:
- 163-6439
- Mfr. Part No.:
- 865250445005
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6439
- Mfr. Part No.:
- 865250445005
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 7.7 (Dia.) x 6.15mm |
Height | 6.15mm |
Minimum Operating Temperature | -40°C |
Diameter | 7.7mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Polarised | Polar |
Ripple Current | 51mA |
Tolerance | ±20% |
Leakage Current | 41.25 μA |
Series | WCAP-ASNP |
Dissipation Factor | 17 |