- RS Stock No.:
- 163-5934
- Mfr. Part No.:
- 875105545004
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5934
- Mfr. Part No.:
- 875105545004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 33µF |
Dielectric Material Family | Aluminium |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 25mΩ |
Lead Pitch | 2.1mm |
Tolerance | ±20% |
Height | 6.15mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.7 (Dia.) x 6.15mm |
Series | WCAP-PSLP |
Dissipation Factor | 8 |
Minimum Operating Temperature | -55°C |
Ripple Current | 2.67A |
Lifetime | 2000h |
Leakage Current | 600 μA |
Diameter | 7.7mm |
Polarised | Polar |