Panasonic 22 μF Capacitor 25V dc, Surface Solder 1000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$273.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.273$273.00
2000 - 3000$0.266$266.00
4000 +$0.262$262.00

*price indicative

RS Stock No.:
162-1207
Mfr. Part No.:
EEEFK1E220AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

20%

Automotive Standard

AEC-Q200

Series

FK SMD

Equivalent Series Resistance ESR

700mΩ

Ripple Current

160mA

Leakage Current

3μA

FK High Temperature Reflow Series


Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

Compact size

Low ESR

High reliability

High ripple current

Low impedance

Long life

Surface mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy