- RS Stock No.:
- 145-8470
- Mfr. Part No.:
- EEUFS0J152L
- Brand:
- Panasonic
- RS Stock No.:
- 145-8470
- Mfr. Part No.:
- EEUFS0J152L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 8000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | ≤0.01 CV μA |
Ripple Current | 1240mArms |
Series | FS |
Dissipation Factor | 0.22% |
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...