- RS Stock No.:
- 144-7224
- Mfr. Part No.:
- EKMQ201ELL4R7MF11D
- Brand:
- CHEMI-CON
1250 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.214
(exc. GST)
$1.335
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.214 | $12.14 |
20 - 40 | $1.199 | $11.99 |
50 + | $1.171 | $11.71 |
*price indicative |
- RS Stock No.:
- 144-7224
- Mfr. Part No.:
- EKMQ201ELL4R7MF11D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Polarised | Polar |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | KMQ |
Ripple Current | 35mArms |
Dissipation Factor | 0.2% |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CHEMI-CON 4.7μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nichicon 4.7μF Electrolytic Capacitor 200V dc, Through Hole - UPW2D4R7MPD
- CHEMI-CON 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Through Hole -...
- CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Through Hole -...