Panasonic 1000μF 35V dc Aluminium Electrolytic Capacitor, Through Hole 12.5 (Dia.) x 25mm +105°C 12.5mm 5mm

  • RS Stock No. 108-1339
  • Mfr. Part No. EEUFC1V102
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Specifications
Attribute Value
Capacitance 1000 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 (Dia.) x 25mm
Height 25mm
Minimum Operating Temperature -55°C
Diameter 12.5mm
Maximum Operating Temperature +105°C
Lead Pitch 5mm
Lifetime 5000h
Series FC Radial
Leakage Current 3 μA
Equivalent Series Resistance 30mΩ
Tolerance ±20%
Ripple Current 1.945A
400 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 100)
$ 1.54
(exc. GST)
$ 1.69
(inc. GST)
units
Per unit
Per Bag*
100 +
$1.54
$154.00
*price indicative
Related Products
HD Series Panasonic Panasonic HD Series Type A ...
Description:
HD Series Panasonic Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size) These radial capacitors are a miniaturised version of the NHG-A series. Radial lead type High ...
Low ESR, Miniaturized (1 size smaller than series ...
Description:
Low ESR, Miniaturized (1 size smaller than series FR)Endurance : 105 °C 5000 h to 10000 h● RoHS compliant Robust and durable materials used throughout Easy to install and maintain - integral isolators & flexible connections provided
The Panasonic FR series electrolytic capacitor has 1000μF ...
Description:
The Panasonic FR series electrolytic capacitor has 1000μF capacitance and is through-hole mount It has a diameter of 12.5mm, a height of 20mm and a lead pitch of 5mm. This polar capacitor is made from aluminium and the body shape ...
Aluminium Electrolytic Capacitors HE Series 105°C The HE ...
Description:
Aluminium Electrolytic Capacitors HE Series 105°C The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads. The ...