Panasonic 1000μF 63V dc Aluminium Electrolytic Capacitor, Through Hole 16 (Dia.) x 31.5mm +105°C 16mm 7.5mm

  • RS Stock No. 107-3075
  • Mfr. Part No. EEUFC1J102U
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FC Series 820μF - 1500μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Specifications
Attribute Value
Capacitance 1000 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 (Dia.) x 31.5mm
Height 31.5mm
Minimum Operating Temperature -55°C
Diameter 16mm
Maximum Operating Temperature +105°C
Lead Pitch 7.5mm
Lifetime 5000h
Series FC Radial
Ripple Current 2.67A
Tolerance ±20%
Equivalent Series Resistance 43mΩ
Leakage Current 3 μA
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 50)
$ 2.89
(exc. GST)
$ 3.18
(inc. GST)
units
Per unit
Per Bag*
50 - 50
$2.89
$144.50
100 - 150
$2.809
$140.45
200 - 450
$2.73
$136.50
500 - 950
$2.707
$135.35
1000 +
$2.659
$132.95
*price indicative
Related Products
M Series Type A Electrolytic Capacitors Panasonic M ...
Description:
M Series Type A Electrolytic Capacitors Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C Smaller than SU series High reliability High ripple current Low impedance Long life Fully sleeved Applications Panasonic M Series ...
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF ...
Description:
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series Load life: 2000h – 5000h @ +105°COperating temperature: -55°C to +105°CWave soldering recommended WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor ...
Nichicon PM Series Electrolytic Capacitors Nichicon PM Series ...
Description:
Nichicon PM Series Electrolytic Capacitors Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU) The PM series features a wide temperature range, a ...
YXF Series Miniature high temperature radial wire ended ...
Description:
YXF Series Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium. ...