- RS Stock No.:
- 374-932
- Mfr. Part No.:
- EKY-500ELL100ME11D
- Brand:
- Nippon Chemi-Con
Discontinued product
Alternative
Nippon Chemi-Con 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EKY-500ELL100ME11D
$0.379
Each (In a Pack of 50)
RS Stock No.: 812-2814
- RS Stock No.:
- 374-932
- Mfr. Part No.:
- EKY-500ELL100ME11D
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Series | KY |
Leakage Current | 3 μA |
Ripple Current | 100mA |
Tolerance | ±20% |