- RS Stock No.:
- 270-212
- Mfr. Part No.:
- LGX2E331MELA25
- Brand:
- Nichicon
- RS Stock No.:
- 270-212
- Mfr. Part No.:
- LGX2E331MELA25
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Leakage Current | 860 μA |
Ripple Current | 1.32A |
Series | GX |
Tolerance | ±20% |
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...