15 V Air Source Heat Pump, 59.3W

  • RS Stock No. 777-7075
  • Mfr. Part No. AR-AR-060-12
  • Manufacturer Adaptive
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Adaptive Thermoelectric Cooling Assembly - Peltier Effect Heat Pump

Adaptive thermoelectric cooling assemblies are compact devices that can be used to cool down objects through convection (air-to-air) or conduction (direct-to-air).

Reliable, compact design
Intricate control over temperature
DC operation
High Coefficient of Performance (COP)

With air-to-air assemblies, heat is pumped from one side of the thermoelectric assembly (i.e. cold side) by Peltier thermoelectric modules and dissipated from the other side of the assembly (i.e. hot side) to the environment through the use of bespoke heat sinks and highly efficient DC fans.

With direct-to-air assemblies, the objects to be cooled down are mounted onto the metallic plate at the 'cold side' of the assembly from where heat is pumped by Peltier thermoelectric modules and dissipated to the environment through the use of bespoke heat sinks and highly efficient DC fans at the hot side.

Thermoelectric Assemblies

Specifications
Attribute Value
Maximum Cooling Power 59.3W
Maximum Ambient Temperature +51°C
Supply Voltage 15 V
Discontinued product
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...