ams Air Quality Sensor

  • RS Stock No. 173-0309
  • Mfr. Part No. IAQ-CORE P
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

iAQ-Core Indoor Air Quality Sensor Modules

The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading.

Output: 450 to 2000ppm CO2 equivalent and 125 to 600ppb TVOC equivalent
Resolution: 16-bit
Automatic baseline correction
Communication: 100kHz serial I²C bus
Power supply: 3.3V ± 0.1V, max 20mV ripple
Applications: Smart Home, HVAC, Internet of Things (IoT) remote sensing

RS Product Codes
102-4162 iAQ-Core C Continuous operation
102-4163 iAQ-Core P Pulsed operation

Specifications
Attribute Value
Dimensions 15.2 x 17.8 x 4.3mm
Height 4.3mm
Width 17.8mm
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Length 15.2mm
On back order for despatch 03/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 81.105
(exc. GST)
$ 89.215
(inc. GST)
units
Per unit
Per Tray*
90 +
$81.105
$7,299.45
*price indicative
Related Products
TGS813 & TGS816 Combustible Gas Sensors Combustible gas ...
Description:
TGS813 & TGS816 Combustible Gas Sensors Combustible gas sensors from Figaro utilising tin dioxide (SnO2) semiconductor technology providing an output proportion to gas concentration These low cost sensors can detect a wide range of combustible gases making them an ideal ...
TGS2444 Ammonia Gas Sensor The TGS2444 gas sensor ...
Description:
TGS2444 Ammonia Gas Sensor The TGS2444 gas sensor from Figaro utilises a multilayer sensor structure with a tin dioxide (SnO2) sensing layer A simple electrical circuit can be used to convert the change in conductivity to an output signal proportional ...
TGS5042 & TGS5342 Carbon Monoxide Sensors Battery operable ...
Description:
TGS5042 & TGS5342 Carbon Monoxide Sensors Battery operable electrochemical gas sensors from Figaro for the detection of carbon monoxide The devices use an environmentally friendly electrolyte and feature reduced sensitivity to interference gases. The TGS5042 type utilizes a standard AA ...
TGS3870 Methane and Carbon Monoxide A gas sensor ...
Description:
TGS3870 Methane and Carbon Monoxide A gas sensor from Figaro using a micro-bead structure suitable for the detection of both methane and carbon monoxide The device is housed in a compact 3-pin PCB mounting package. • High sensitivity and selectivity ...