- RS Stock No.:
- 134-6658
- Mfr. Part No.:
- TGS2620-C00
- Brand:
- Figaro
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$69.00
(exc. GST)
$75.90
(inc. GST)
Units | Per unit |
1 - 4 | $69.00 |
5 - 9 | $67.99 |
10 + | $65.71 |
- RS Stock No.:
- 134-6658
- Mfr. Part No.:
- TGS2620-C00
- Brand:
- Figaro
Technical data sheets
Legislation and Compliance
Product Details
TGS2620 Organic Vapour Sensor
A compact PCB mounting gas sensor from Figaro with high sensitivity to alcohol and organic solvent vapours.
Low power consumption
Long life and low cost
Uses simple electrical circuit
Long life and low cost
Uses simple electrical circuit
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | Organic Vapour |
Sensor Type | Gas Sensors |
Dimensions | 9.2 (Dia.) x 7.8mm |
Weight | 1.2g |