- RS Stock No.:
- 134-6654
- Mfr. Part No.:
- TGS6810-D00
- Brand:
- Figaro
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.72
(exc. GST)
$74.49
(inc. GST)
Units | Per unit |
1 - 1 | $67.72 |
2 - 4 | $66.30 |
5 + | $63.73 |
- RS Stock No.:
- 134-6654
- Mfr. Part No.:
- TGS6810-D00
- Brand:
- Figaro
Technical data sheets
Legislation and Compliance
Product Details
TGS6810 & TGS6812 Methane & LP Gas Sensors
Catalytic type PCB mounting gas sensors from Figaro with high sensitivity to both Methane and LP gases such as Butane and Propane. The TGS6812 type is also sensitive to Hydrogen making it an ideal choice for applications where leakage from stationary fuel cell systems is being monitored. Both sensors feature reduced cross sensitivity to alcohol, with a linear output and long operating life.
TGS6810 is sensitive to Methane and LP gases
TGS6812 is sensitive to Hydrogen, Methane and LP gases
TGS6812 is sensitive to Hydrogen, Methane and LP gases
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | Butane, Methane, Propane |
Sensor Type | Gas Sensors |
Dimensions | 12 (Dia.) x 13mm |
Weight | 1.5g |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -10 °C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Figaro TGS2612-D00 Methane, Propane Air Quality Sensor