- RS Stock No.:
- 134-6652
- Mfr. Part No.:
- TGS2612-D00
- Brand:
- Figaro
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.28
(exc. GST)
$64.11
(inc. GST)
Units | Per unit |
1 - 4 | $58.28 |
5 - 9 | $56.52 |
10 + | $54.10 |
- RS Stock No.:
- 134-6652
- Mfr. Part No.:
- TGS2612-D00
- Brand:
- Figaro
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TGS2610/2611/2612 Methane and LP Gas Sensors
Compact PCB mounting gas sensors from Figaro for use in the detection of methane and LP (liquefied petroleum) gas products. Type TGS2610 has high sensitivity to LP gas and its components such as propane and butane; type TGS2611 has high sensitivity to methane; TGS2612 has high sensitivity to methane, propane and butane with similar sensitivity (at same %LEL levels) for both methane and LP gases. Parts with suffix –C00 have a smaller package size with a faster response time; parts with –D00 & -E00 suffix have a larger package incorporating filter materials to reduce the effects of interference gases.
Compact 4-lead TO-5 package
Low power consumption
Long life and low cost
Uses simple electrical circuit
Low power consumption
Long life and low cost
Uses simple electrical circuit
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | Butane, Methane, Propane |
Sensor Type | Gas Sensors |
Dimensions | 9.2 (Dia.) x 12.4mm |
Weight | 1.4g |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Figaro TGS6810-D00 Methane, Propane Air Quality Sensor