- RS Stock No.:
- 122-9512
- Mfr. Part No.:
- 0516 1035
- Brand:
- Testo
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$238.00
(exc. GST)
$261.80
(inc. GST)
Units | Per unit |
1 + | $238.00 |
- RS Stock No.:
- 122-9512
- Mfr. Part No.:
- 0516 1035
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo Service Case 0516 1035
Service case 454 x 319 x 135 mm for measuring instrument, probes and accessories for testo 635, testo 435 or testo 735.
Testo Carrying Case, For Use With 435/635/735 Series, 454mm Length - 0516 1035
Store your test and measurement devices safely when they're not in use with this carrying case from Testo. Its compartmentalised interior is made of moulded foam, so it holds your instruments firmly in place and provides cushioning for protection against impact. As you can clip the case closed, you can rest assured your instruments are secure when you move from one job site to the next.
Features & Benefits
Compact dimensions of 454 (length) x 319 (width) x 135mm (depth) for ease of transportation
Built-in handle makes it easy to carry
Built-in handle makes it easy to carry
Applications
Warehouses and storage facilities
Agricultural industry
HVAC systems
Medical and pharmaceutical industry
Agricultural industry
HVAC systems
Medical and pharmaceutical industry
What measuring instruments can I store in this carrying case?
This carrying case is designed to hold devices from Testo's 435, 635 and 735 series of measuring instruments and accessories, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Accessory Type | Service Case |
For Use With | testo 435, testo 635, testo 735 |
Related links
- Testo Software for Use with testo 174 testo 176 testo 735
- Testo Gas Detection Pilot Tube for testo 340 testo 420 testo 480 testo 521
- Testo Carrying Case for Use with testo 405i testo 510i testo...
- Testo Carrying Case for Use with testo 110 testo 425 testo 535...
- Testo Upgrade Code for Use with testo 869 testo 875 testo 882 testo 890
- Testo Case for Use with testo 110 testo 417 testo 512 testo 625, testo 720
- Testo Carrying Case for Use with testo 110 testo 416 testo 512...
- Testo Magnetic Temperature for Use with testo 108 testo 176 testo...