- RS Stock No.:
- 912-0967
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.11
(exc. GST)
$115.62
(inc. GST)
Units | Per unit |
1 - 4 | $105.11 |
5 + | $86.50 |
- RS Stock No.:
- 912-0967
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reinforced High Visibility Hose
RS Pro High visibility hose is the ideal choice for applications requiring a highly visible reinforced hose. Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it suitable for low light environments. RS Pro high visibility hose is suitable for use in a diverse range of applications including the transfer of, food, water, air, chemicals gas, fuels and oils.
Feature and Benefits.
Excellent High Visibility.
Excellent flexibility for ease of use.
EC and NSF51 compliant for Food Equipment Materials and contact applications.
NSF61: Drinking Water System Components, Health Effects
RoHS compliant.
Manufactured from cadmium and silicone-free materials that can reduce the taint of drinking water.
Resistant to a wide range of chemicals including many acids / alkalis
Thicker wall gives medium to heavy duty durability for improved resistance to abrasion.
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44(54.73°) creates an effective and balanced pressure hose.
10 bar Working Pressure @ 4:1 safety factor.
Service temperature = -15°C to + 60°C.
Manufactured in accordance with ISO 5774.
Excellent flexibility for ease of use.
EC and NSF51 compliant for Food Equipment Materials and contact applications.
NSF61: Drinking Water System Components, Health Effects
RoHS compliant.
Manufactured from cadmium and silicone-free materials that can reduce the taint of drinking water.
Resistant to a wide range of chemicals including many acids / alkalis
Thicker wall gives medium to heavy duty durability for improved resistance to abrasion.
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44(54.73°) creates an effective and balanced pressure hose.
10 bar Working Pressure @ 4:1 safety factor.
Service temperature = -15°C to + 60°C.
Manufactured in accordance with ISO 5774.
Applications
Pneumatic – Air tools, Hose Reels
Irrigation - Glass Houses, Golf Courses
Agriculture - Washdown + Animal Drinking Water Feed
Marine/Leisure –Drinking Water Transfer for Boating, Caravanning and Marinas
Food - For the transfer of food substances and liquids.
Automotive – Garage Forecourts, Tyre inflation
Industrial/Domestic Cleaning Services – Window Cleaning
Aerospace - Air tools, Hose Reels
Personal and Respiratory Protection Equipment
Irrigation - Glass Houses, Golf Courses
Agriculture - Washdown + Animal Drinking Water Feed
Marine/Leisure –Drinking Water Transfer for Boating, Caravanning and Marinas
Food - For the transfer of food substances and liquids.
Automotive – Garage Forecourts, Tyre inflation
Industrial/Domestic Cleaning Services – Window Cleaning
Aerospace - Air tools, Hose Reels
Personal and Respiratory Protection Equipment
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 13.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 16 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 30m |