- RS Stock No.:
- 912-0964
- Brand:
- RS PRO
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$168.36
(exc. GST)
$185.20
(inc. GST)
Units | Per unit |
1 - 4 | $168.36 |
5 + | $138.57 |
- RS Stock No.:
- 912-0964
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Air Hose Fluorescent Yellow PVC 18.5 mm x 30 m
Transfer water and gases under pressure from one place to another with this RS PRO 30 m air hose. You'll typically find it used in commercial settings, such as construction sites, golf courses and garage forecourts.
This hardwearing hose is made from a specialist reinforced polyvinyl chloride (PVC), so it's tough enough to withstand heavy knocks and scrapes. The thick-walled material is also resistant to abrasive materials, including acids. It's also free from both cadmium and silicone, which means it won't taint the taste of drinking water.
The eye-catching tubing comes in highly visible, fluorescent yellow to reduce the likelihood of trips and falls. You can also use it in low-light environments, as it reflects over 200% more light than standard-coloured hoses. It's suitable for diverse applications, from transferring food to moving fuel and oil.
This hardwearing hose is made from a specialist reinforced polyvinyl chloride (PVC), so it's tough enough to withstand heavy knocks and scrapes. The thick-walled material is also resistant to abrasive materials, including acids. It's also free from both cadmium and silicone, which means it won't taint the taste of drinking water.
The eye-catching tubing comes in highly visible, fluorescent yellow to reduce the likelihood of trips and falls. You can also use it in low-light environments, as it reflects over 200% more light than standard-coloured hoses. It's suitable for diverse applications, from transferring food to moving fuel and oil.
Features and Benefits
Fluorescent yellow colour
Inside diameter of 13 mm
Outside diameter of 18.5 mm
Length of 30 m
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +80°C
Minimum operating temperature of -20°C
Maximum operating pressure of 15 bar
Suitable for aerospace, agriculture, cleaning, food, irrigation, marine/leisure, pneumatics and PPE applications
Inside diameter of 13 mm
Outside diameter of 18.5 mm
Length of 30 m
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +80°C
Minimum operating temperature of -20°C
Maximum operating pressure of 15 bar
Suitable for aerospace, agriculture, cleaning, food, irrigation, marine/leisure, pneumatics and PPE applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 13mm |
Outer Diameter | 18.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 15 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 30m |
Related links
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- RS PRO Hose Pipe 13mm ID Black, 30m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 10mm ID Red, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m
- Merlett Plastics Soleil New P Trico Hose Pipe 13mm ID Yellow, 25m