RS PRO Air Hose Red PVC Nitrile Blend 21mm x 10m
This image is representative of the product range
14 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 912-0942
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
units | Per unit |
1 + | $57.62 |
Air Hose - Female Swivel Connections
Features & Benefits
Attribute | Value |
Hose Inside Diameter | 13mm |
Hose Outside Diameter | 21mm |
Colour | Red |
Material | PVC Nitrile Blend |
Application | Compressed Air Tools, Garages, Workshops |
Length | 10m |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +65°C |
Number of Tubes | 1 |