- RS Stock No.:
- 843-5091
- Mfr. Part No.:
- TIUB07R-20
- Brand:
- SMC
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$106.04
(exc. GST)
$116.64
(inc. GST)
Units | Per unit |
1 - 4 | $106.04 |
5 + | $87.27 |
- RS Stock No.:
- 843-5091
- Mfr. Part No.:
- TIUB07R-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6.35mm |
Hose Inside Diameter | 4.23mm |
Colour | Red |
Material | Polyurethane |
Application | General Pneumatic Tubing |
Length | 20m |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | TIUB |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Related links
- IDC Tools
- Connector Wrenches
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SMC Compressed Air Pipe Black Polyurethane 6.35mm x 20m TIUB Series
- SMC Compressed Air Pipe Polyurethane 6.35mm x 20m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 6.35mm x 20m TIUB Series