- RS Stock No.:
- 744-0802
- Mfr. Part No.:
- TUS1065B-20
- Brand:
- SMC
- RS Stock No.:
- 744-0802
- Mfr. Part No.:
- TUS1065B-20
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TUS)
Product Application Information
Suitable for piping in combined spaces.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 6.5mm |
Colour | Black |
Material | Polyurethane |
Application | Piping in Confined Spaces |
Length | 20m |
Maximum Operating Pressure | 6 bar |
Manufacturer Series | TUS |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Related links
- RS PRO Compressed Air Pipe Black Polyurethane 10mm x 30m CPU Series
- SMC Compressed Air Pipe Clear Polyurethane 10mm x 20m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 10mm x 100m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10mm x 20m TUS Series
- Norgren Compressed Air Pipe Black Polyurethane 10mm x 25m PU2 Series
- RS PRO Compressed Air Pipe Black Polyurethane 10mm x 30m US98A Series
- SMC Air Hose Black Polyurethane 10mm x 20m TUZ Series, Series TUZ
- Festo Compressed Air Pipe Black Polyurethane 10mm x 50m PUN Series, 159669