- RS Stock No.:
- 744-0773
- Mfr. Part No.:
- TUS0425B-20
- Brand:
- SMC
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.18
(exc. GST)
$68.40
(inc. GST)
Units | Per unit |
1 - 5 | $62.18 |
6 - 29 | $61.41 |
30 + | $50.52 |
- RS Stock No.:
- 744-0773
- Mfr. Part No.:
- TUS0425B-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TUS)
Product Application Information
Suitable for piping in combined spaces.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.5mm |
Colour | Black |
Material | Polyurethane |
Application | Piping in Confined Spaces |
Length | 20m |
Maximum Operating Pressure | 6 bar |
Manufacturer Series | TUS |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Related links
- RS PRO Compressed Air Pipe Black Polyurethane 4mm x 30m CPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 4mm x 100m CDPU Series
- SMC Compressed Air Pipe Blue Polyurethane 10mm x 20m TUS Series
- Legris Compressed Air Pipe Black Polyurethane 4mm x 100m 1100U Series
- SMC Compressed Air Pipe White Nylon 12 16mm x 20m T Series
- SMC Compressed Air Pipe Clear Blue Polyurethane 9.53mm x 20m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 12.7mm x 20m TIUB Series
- SMC Compressed Air Pipe Clear Polyurethane 4mm x 20m TUS Series