- RS Stock No.:
- 742-6569
- Mfr. Part No.:
- IDK04-200
- Brand:
- SMC
- RS Stock No.:
- 742-6569
- Mfr. Part No.:
- IDK04-200
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Moisture Control Tubing IDK Series
SMC's IDK series is a moisture control tube. Condensation in a pneumatic system will cause operating failure and affect the life of pneumatic equipment. The IDK prevents condensation in small cylinders, air grippers, and air operated valves by diffusing water vapor in the piping to the outside before it is condensed.
Features and Benefits
Prevents condensation
Made from fluoropolymer
Suitable for use with KQ2 and KJ fittings
Transparent
Product Application Information
Suitable for use with small cylinders, air operated valves and air grippers.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.5mm |
Colour | Clear |
Material | Fluoropolymer |
Length | 20m |
Maximum Operating Pressure | 7 bar |
Manufacturer Series | IDK |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |