- RS Stock No.:
- 492-8659
- Mfr. Part No.:
- 1420U08 41
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 492-8659
- Mfr. Part No.:
- 1420U08 41
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Twin Tube Polyurethane
Flexible polyurethane twin-tubing which maintains a smooth surface to both tubes when separated.
Ideal for differentiation of circuits via two colours (black and blue)
Allows complex pneumatic circuits to be contained within a smaller space
Allows complex pneumatic circuits to be contained within a smaller space
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.5mm |
Colour | Black, Blue |
Material | PUR |
Length | 25m |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | 1420U |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Number of Tubes | 2 |
Related links
- Cable Knives
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Legris Compressed Air Pipe Black, Blue PUR 4mm x 25m 1420U Series
- Legris Compressed Air Pipe Black, Blue PUR 6mm x 25m 1420U Series