- RS Stock No.:
- 486-8939
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 5 Metre(s)
$163.05
(exc. GST)
$179.35
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $163.05 | $32.61 |
6 - 29 | $159.86 | $31.972 |
30 + | $131.55 | $26.31 |
*price indicative |
- RS Stock No.:
- 486-8939
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
RS PRO 5 m Air Hose
Regardless whether you are looking for an upgrade of your existing polyurethane Tube, rubber Tube, get more out of your pneumatic system, or there is a visual defect. Getting the right Air Hose is essential for stable compressed air pressure and safety of the user.
The Tube is complementing each other with air tools creating versatility for home users and professionalists looking for reliable tubing.
We are proudly introducing our own branded RS PRO 5 m (5,000 mm) long Coil Tube suitable for a temperature range of -40°C up to +150°C to give you full advantage of different environments. Our clear tubing made of fluoropolymer, meaning high resistance to solvents, acids and bases comes with the package.
The tubings withstand pressure up to 16 bar creates a stable airflow, although there is one crucial dependence to be aware of when deciding to cut the Hose.
The general rule is, the longer the air hose, the more pressure irrevocably will be lost. Before a decision is made, the balance between manoeuvrability and minimum pressure loss should be calculated.
The Tube is complementing each other with air tools creating versatility for home users and professionalists looking for reliable tubing.
We are proudly introducing our own branded RS PRO 5 m (5,000 mm) long Coil Tube suitable for a temperature range of -40°C up to +150°C to give you full advantage of different environments. Our clear tubing made of fluoropolymer, meaning high resistance to solvents, acids and bases comes with the package.
The tubings withstand pressure up to 16 bar creates a stable airflow, although there is one crucial dependence to be aware of when deciding to cut the Hose.
The general rule is, the longer the air hose, the more pressure irrevocably will be lost. Before a decision is made, the balance between manoeuvrability and minimum pressure loss should be calculated.
Features and Benefits
- 5 m, highly flexible plastic Tube for different fittings requirements
- Compatible with a wide variety of fittings
- FDA compliant for substances generally recognized as safe, e.g. food packaging
- Maximum Operating pressure of up to 16 bars
- The Tube inside diameter of 8 mm whereas the outside diameter is 10 mm
- PTFE tubing with high resistance to aggressive and corrosive agents
- Our Pneumatic Tubes give you high abrasion resistance
Applications
Hose, not like the traditional pipe, provides more flexibility to compressed air, water and vacuum operating mediums flow for:
- Pneumatic applications with a high cycle rate
- Spraying paint, a car
- An air drill to make wooden toys
- Air Compressors
Frequently asked questions
How to choose the right Hose for my application?
There are at least four steps to think about before to make a purchase decision.
1. The life expectancy of the Hose - what is your expectation?
2. The internal tubing diameter requirements for your pneumatic application and other air tools types of equipment
3. Make sure the material you pick has the right properties for your applications.
4. To do your job efficiently review whether you need a standard or recoil Hose.
There are at least four steps to think about before to make a purchase decision.
1. The life expectancy of the Hose - what is your expectation?
2. The internal tubing diameter requirements for your pneumatic application and other air tools types of equipment
3. Make sure the material you pick has the right properties for your applications.
4. To do your job efficiently review whether you need a standard or recoil Hose.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly.
Approvals
FDA 177.1550
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 8mm |
Material | FEP |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 28 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Colour | Clear |
Length | 5m |