- RS Stock No.:
- 483-5046
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 30 Metre(s)
$112.37
(exc. GST)
$123.61
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $112.37 | $3.746 |
6 - 29 | $110.15 | $3.672 |
30 + | $90.65 | $3.022 |
*price indicative |
- RS Stock No.:
- 483-5046
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Standard Nylon Tube
Industrial nylon tubing in the established Eurolon range extruded from Polyamides 11 and 12 in flexible nylon.
Type 11: is ideal for low toxic or high temperature environments such as for breweries or applications involving food contact.
Type 12: is the standard stock option.
Features and Benefits
Flexible, lightweight and durable over a wide temperature range
Mirror smooth inner for improved flow
Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
Resistant to a wide range of chemicals
High resistance to moisture absorption
Silicone-free
Excellent abrasion resistance
4:1 safety factor
Product Application Information
Widely used by the pneumatics industry
Suitable for use in air brake, fuel and lube applications as well as instrumentation and secondary air systems
Ideal for production lines (industrial and automotive) requiring long lengths and minimum wastage
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Note
Stock 4835557 - Bend Radius 35mm
Approvals
BS 5409(pt1) 1976-ISO7628/1
Push-in System - Nylon Tube
All coils shown are non anti-static.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.5mm |
Colour | Yellow |
Material | Nylon |
Length | 30m |
Maximum Operating Pressure | 22 bar |
Application | Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems |
Manufacturer Series | NMF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Special Features | Abrasion Resistant |
Number of Tubes | 1 |
Related links
- RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
- RS PRO Compressed Air Pipe Blue Nylon 8mm x 30m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 8mm x 30m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 8mm x 30m NMF Series
- RS PRO Compressed Air Pipe Yellow Nylon 8mm x 30m NLF Series
- Norgren Compressed Air Pipe Yellow Nylon 8mm x 25m PA2 series Series
- Legris Compressed Air Pipe Yellow Nylon 8mm x 25m 1025P Series
- RS PRO Compressed Air Pipe Green Nylon 8mm x 30m NMF Series