- RS Stock No.:
- 415-0468
- Brand:
- RS PRO
- RS Stock No.:
- 415-0468
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Light Duty Nylon Tube
Industrial nylon tubing in the established Eurolon range extruded from Polyamides 11 and 12 in flexible nylon.
Type 11: is ideal for low toxic or high temperature environments such as for breweries or applications involving food contact.
Type 12: is the standard stock option.
Features and Benefits
Flexible, lightweight and durable over a wide temperature range
Mirror smooth inner for improved flow
Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
Resistant to a wide range of chemicals
High resistance to moisture absorption
Silicone-free
Excellent abrasion resistance
4:1 safety factor
Product Application Information
Widely used by the pneumatics industry
Suitable for use in air brake, fuel and lube applications as well as instrumentation and secondary air systems
Ideal for production lines (industrial and automotive) requiring long lengths and minimum wastage
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
Push-in System - Nylon Tube
All coils shown are non anti-static.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 7.5mm |
Colour | Blue |
Material | Nylon |
Application | Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems |
Length | 30m |
Maximum Operating Pressure | 17 bar |
Manufacturer Series | NLF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Special Features | Highly Flexible |
Number of Tubes | 1 |
Related links
- RS PRO Compressed Air Pipe Yellow Nylon 10mm x 30m NLF Series
- RS PRO Compressed Air Pipe Translucent Nylon 10mm x 30m NLF Series
- RS PRO Compressed Air Pipe Blue Nylon 10mm x 30m NMSF Series
- Legris Compressed Air Pipe Blue Nylon 10mm x 25m 1025P Series
- RS PRO Compressed Air Pipe Black Nylon 10mm x 30m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 10mm x 30m NLF Series
- RS PRO Compressed Air Pipe Red Nylon 10mm x 30m NLF Series
- RS PRO Compressed Air Pipe Blue Nylon 10mm x 30m NMF Series