- RS Stock No.:
- 399-1173
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$431.98
(exc. GST)
$475.18
(inc. GST)
Units | Per unit |
1 - 5 | $431.98 |
6 - 29 | $424.66 |
30 + | $349.48 |
- RS Stock No.:
- 399-1173
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Air Hose Black Antistatic PVC 18 mm x 30 m ESD Series
This RS PRO hose reduces the risk of electrostatic discharge (ESD). It's been designed in collaboration with a leading pneumatics manufacturer to ensure it's suitable for the toughest jobs. You'll find it used for a variety of applications, from moving air under pressure to transporting water and acids.
The hose features a reinforced polyvinyl chloride (PVC) wall, meaning that it can withstand regular use in tough industrial environments. The tubing is also highly flexible, so it's easy to move the hose into narrow and hard-to-reach spaces.
As it's cadmium and silicone-free, it won't taint the taste of drinking water. The low-toxic internal liner is also safe for use with food. Thanks to its anti-static properties, it's commonly found in ESD-sensitive settings, including electronic production facilities and IT labs.
The hose features a reinforced polyvinyl chloride (PVC) wall, meaning that it can withstand regular use in tough industrial environments. The tubing is also highly flexible, so it's easy to move the hose into narrow and hard-to-reach spaces.
As it's cadmium and silicone-free, it won't taint the taste of drinking water. The low-toxic internal liner is also safe for use with food. Thanks to its anti-static properties, it's commonly found in ESD-sensitive settings, including electronic production facilities and IT labs.
Features and Benefits
- Black colour
- Inside diameter of 13 mm
- Outside diameter of 18 mm
- Length of 30 m
- Anti-static
- Polyvinyl chloride (PVC) material
- Maximum operating temperature of +60°C
- Minimum operating temperature of -15°C
- Maximum operating pressure of 7 bar
- Highly flexible
- Suitable for food industry applications
Approvals
BS2050 1978(1998) 4.12
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 13mm |
Outer Diameter | 18mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 2878 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Black |
Length | 30m |
Related links
- RS PRO Hose Pipe 25mm ID Green, 5m
- RS PRO Hose Pipe 13mm ID Yellow, 30m
- RS PRO Hose Pipe 12.5mm ID Clear, 25m
- RS PRO Hose Pipe 19mm ID Clear, 25m
- RS PRO Hose Pipe 12.5mm ID Blue, 25m
- RS PRO Hose Pipe 6.3mm ID Clear, 25m
- Merlett Plastics Soleil New P Trico Hose Pipe 13mm ID Yellow, 25m
- RS PRO TPE 10mm ID Black 30m