- RS Stock No.:
- 398-5572
- Mfr. Part No.:
- 1025T06 00
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 398-5572
- Mfr. Part No.:
- 1025T06 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
Approvals
FDA 177.1550
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Clear |
Material | Fluoropolymer |
Length | 25m |
Maximum Operating Pressure | 20 bar |
Manufacturer Series | 1025T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |