- RS Stock No.:
- 398-5566
- Mfr. Part No.:
- 1025T04 00 25
- Brand:
- Legris
2 In AU stock for next working day delivery
54 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 25 Metre(s)
$358.89
(exc. GST)
$394.78
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $358.89 | $14.356 |
6 - 11 | $352.42 | $14.097 |
12 + | $346.09 | $13.844 |
*price indicative |
- RS Stock No.:
- 398-5566
- Mfr. Part No.:
- 1025T04 00 25
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
Approvals
FDA 177.1550
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.5mm |
Outer Diameter | 4mm |
Material | FEP |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 28 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | 1025T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Colour | Clear |
Length | 25m |
Related links
- Cutting Mats
- IDC Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- SMC TH Flexible Tube 2.5mm ID Clear, 20m
- Saint Gobain Versilon™ FEP Flexible Tube 2.5mm ID Clear, 50m