- RS Stock No.:
- 197-8538
- Brand:
- RS PRO
- RS Stock No.:
- 197-8538
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC/Rubber 'Alloy' Air Hose
A cost-effective, high-performance TPE alternative to rubber hosing. While looking and feeling like rubber, it has many advantages including a longer lifespan. Manufactured from a hard wearing PVC Nitrile blend, this ergonomically friendly super-flexible product is a real winner in many industrial environments.
Features and Benefits
A universal performer suitable for conveying many chemicals, solvents, fuels, oils, greases, compressed air and water
PVC Nitrile blend gives good abrasion and ageing resistance – superior to rubber
Clean, flexible and user-friendly
Reduced plasticiser migration
High visibility triple stripe
Excellent resistance to UV / Ozone
Silicone and Cadmium free
Fire retardant Rating – CO1 25% Oxygen
Service Temperature – 15°C to + 60°C
3:1 safety factor
Product Application Information
Popular for general workshop environments for compressed air tools (medium to heavy duty) and spray guns
Construction industry uses such as road breakers
General industrial – oil, grease solvents, air and water applications
Note
TPE combines the benefits of Rubber and PVC to produce a Rubber PVC alloy (TPE)
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 10mm |
Outer Diameter | 18mm |
Material | TPE |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Black, Yellow |
Length | 30m |