- RS Stock No.:
- 196-1220
- Mfr. Part No.:
- TID01-16
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$171.11
(exc. GST)
$188.22
(inc. GST)
Units | Per unit |
1 - 4 | $171.11 |
5 - 24 | $167.78 |
25 + | $138.09 |
- RS Stock No.:
- 196-1220
- Mfr. Part No.:
- TID01-16
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Material: Denatured PTFE
Minimum bending radius: 15mm (in case of ø4 x ø2.5)
Maximum operating temperature: 260° C
5 size variations: Inch Size 1/8" to 1/2" (ø3.18∼ø12.7)
Minimum bending radius: 15mm (in case of ø4 x ø2.5)
Maximum operating temperature: 260° C
5 size variations: Inch Size 1/8" to 1/2" (ø3.18∼ø12.7)
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.18mm |
Outer Diameter | 3.18mm |
Material | PTFE |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 14 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TID |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 16m |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SMC TID Flexible Tube 2.18mm ID Clear, 8m
- Saint Gobain Tygon® E-3603 Flexible Tube 2.4mm ID Clear, 16m