- RS Stock No.:
- 196-1218
- Mfr. Part No.:
- TH0604N-20
- Brand:
- SMC
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$260.27
(exc. GST)
$286.30
(inc. GST)
Units | Per unit |
1 - 4 | $260.27 |
5 - 24 | $255.16 |
25 + | $210.00 |
- RS Stock No.:
- 196-1218
- Mfr. Part No.:
- TH0604N-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Fluoropolymer tubing series TH is available in 4 colour variations (translucent, black, red, blue) and 8 size variations. Applicable fittings include high purity fluoropolymer fittings series LQ, One-touch fittings series KQ2, KJ, miniature fittings series M, MS and insert fittings series KF. Applicable applications include food, medical care, semiconductor, automobile and general pneumatic piping.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4mm |
Outer Diameter | 6mm |
Material | FEP |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 15 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TH |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 200°C |
Colour | Clear |
Length | 20m |