- RS Stock No.:
- 181-6081
- Mfr. Part No.:
- PUN-H-12X2-TSW
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$356.53
(exc. GST)
$392.18
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $356.53 | $7.131 |
5 - 9 | $346.56 | $6.931 |
10 + | $336.46 | $6.729 |
*price indicative |
- RS Stock No.:
- 181-6081
- Mfr. Part No.:
- PUN-H-12X2-TSW
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Air Hose, Black Polyurethane, 8mm ID - PUN-H-12X2-TSW
Choose this air hose from Festo for pneumatic applications where hygiene is a priority. It reliably delivers compressed air to equipment such as pneumatic valves. As the plastic tube is hydrolysis-resistant, it stands up well to hot water and steam, which are often used to keep food-processing machinery clean. A wide operating pressure range between -0.95 and 10 bar makes it ideal for use with demanding compressed-air systems. This product is compatible with quick-connect fittings, so you can conveniently connect it without needing tools.
• Made from abrasion-resistant PU, so withstands rough handling
• Maximum bending radius of 62mm, which means it's flexible and easy to install around corners while maintaining its airflow rate
• Wide operating temperature range between -35°C and +60°C for use in extreme conditions
• Copper-free for reduced environmental impact
• Maximum bending radius of 62mm, which means it's flexible and easy to install around corners while maintaining its airflow rate
• Wide operating temperature range between -35°C and +60°C for use in extreme conditions
• Copper-free for reduced environmental impact
Applications
• Cold-storage facilities
• Agricultural equipment
• Food processing and packaging
• Agricultural equipment
• Food processing and packaging
What should I think about when choosing an air hose?
To ensure you have the correct type of air hose you should consider the pressure and temperature requirements of your application. Other important factors to take into account include the required flexibility of your tubing and the environment your pipes are operating in.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12mm |
Hose Inside Diameter | 8mm |
Colour | Black |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H-T |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Number of Tubes | 1 |
Model Number p | 8048713 |
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14mm x 50m PUN-H Series, 570386
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN-H Series, 558285
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Translucent Polyurethane 3mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...