- RS Stock No.:
- 174-5743
- Brand:
- RS PRO
- RS Stock No.:
- 174-5743
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Air Hose
The RS PRO air hose is designed for use in welding applications, where tubing is likely to come in contact with weld spatter and sparks. It is specifically built to carry air, gases, some liquids, dry powders and granules. The inside diameter of hose is 6.5mm and outside diameter of hose is 10mm. The maximum operating pressure is 7.5bar.
Features and Benefits
Withstands weld spatter and sparks
Made from pneumatic polyurethane tubing covered in 1mm of flame retardant PVC.The flame retardant cover increases the overall OD by 2mm and it needs to be removed for pneumatic connections.
Inner tube is manufactured from 100% ester based polyurethane, with no plasticisers
Outer tube is flame retardant and self-extinguishing, avoiding the need for expensive metallic braided pipes
Extremely durable
Resistant to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids (mineral and organic)
Made from pneumatic polyurethane tubing covered in 1mm of flame retardant PVC.The flame retardant cover increases the overall OD by 2mm and it needs to be removed for pneumatic connections.
Inner tube is manufactured from 100% ester based polyurethane, with no plasticisers
Outer tube is flame retardant and self-extinguishing, avoiding the need for expensive metallic braided pipes
Extremely durable
Resistant to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids (mineral and organic)
Applications
Welding
Industrial robotics
Pneumatic valves, fuel and lubrication lines
Control instrumentation
Pneumatic lines, chemical transfer tubing and metering pumps
Industrial robotics
Pneumatic valves, fuel and lubrication lines
Control instrumentation
Pneumatic lines, chemical transfer tubing and metering pumps
Certifications
Outer tube rated: Meets UL94V0 self-extinguishing requirements
Note
This sheeth needs to be stripped back for connections to fitting.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12mm |
Hose Inside Diameter | 8mm |
Colour | White |
Material | PUR, PVC |
Length | 30m |
Maximum Operating Pressure | 26 bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Special Features | Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents |
Number of Tubes | 1 |
Related links
- Hammers
- Connector Tool Kits
- RS PRO Compressed Air Pipe White PUR, PVC 6mm x 30m
- RS PRO Compressed Air Pipe Blue PUR, PVC 12mm x 30m
- RS PRO Compressed Air Pipe White PUR, PVC 8mm x 30m
- RS PRO Compressed Air Pipe Grey PUR, PVC 12mm x 30m
- RS PRO Compressed Air Pipe White PUR, PVC 10mm x 30m
- RS PRO Compressed Air Pipe Yellow PUR, PVC 12mm x 30m