- RS Stock No.:
- 174-5739
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.49
(exc. GST)
$141.34
(inc. GST)
Units | Per unit |
1 - 4 | $128.49 |
5 + | $105.75 |
- RS Stock No.:
- 174-5739
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for use in welding applications, where tubing is likely to come in to contact with weld spatter and sparks. Able to carry air, gases, some liquids, dry powders and granules.
Key Features:
• Withstands weld spatter and sparks.
• Made from pneumatic polyurethane tubing covered in 1mm of flame retardant PVC.The flame retardant cover increases the overall OD by 2mm and it needs to be removed for pneumatic connections.
• Inner tube is manufactured from 100% ester based polyurethane, with no Plasticisers.
• Outer tube is flame retardant and self-extinguishing – avoiding the need for expensive metallic braided pipes.
• Extremely durable.
• Resistant to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids (mineral and organic).
• Outer tube rating: Meets UL94V0 self extinguishing requirements.
• Made from pneumatic polyurethane tubing covered in 1mm of flame retardant PVC.The flame retardant cover increases the overall OD by 2mm and it needs to be removed for pneumatic connections.
• Inner tube is manufactured from 100% ester based polyurethane, with no Plasticisers.
• Outer tube is flame retardant and self-extinguishing – avoiding the need for expensive metallic braided pipes.
• Extremely durable.
• Resistant to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids (mineral and organic).
• Outer tube rating: Meets UL94V0 self extinguishing requirements.
Applications:
• Welding
• Industrial robotics
• Pneumatic valves, fuel and lubrication lines
• Control instrumentation
• Pneumatic lines, chemical transfer tubing, metering pumps
• Industrial robotics
• Pneumatic valves, fuel and lubrication lines
• Control instrumentation
• Pneumatic lines, chemical transfer tubing, metering pumps
Note
This sheeth needs to be stripped back for connections to fitting.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 6.5mm |
Colour | White |
Material | PUR, PVC |
Length | 30m |
Maximum Operating Pressure | 30 bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Special Features | Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents |
Number of Tubes | 1 |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Compressed Air Pipe Blue PUR, PVC 10mm x 30m
- Draw Wires & Fish Tapes
- RS PRO Compressed Air Pipe White PUR, PVC 6mm x 30m
- RS PRO Compressed Air Pipe White PUR, PVC 8mm x 30m
- RS PRO Compressed Air Pipe Yellow PUR, PVC 10mm x 30m
- RS PRO Compressed Air Pipe White PUR, PVC 12mm x 30m