- RS Stock No.:
- 174-5724
- Brand:
- RS PRO
- RS Stock No.:
- 174-5724
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SuperFlex is manufactured from superior quality PVC specifically selected and developed for higher working pressures in both low and high temperature environments. The softer PVC provides increased flexibility which is carefully counter-balanced with reinforcement for a longer life expectancy.
Key Features:
Superior performance in both low and high temperature.
Flexible and durable.
Excellent abrasion, ageing and ultra-violet ray resistance.
Good anti-kink characteristics and minimum flow loss.
Low toxicity.
Highly resistant to a wide range of acids and alkalis.
Service temperature -15°C to + 60°C.
Specially selected high tensile Polyester fiber reinforcement used at the optimum braid angle of 54° 44(54.73°) creates an effective and balanced pressure hose.
3:1 safety factor @ -15°c + 60°c.
RoHS 3 compliant.
Flexible and durable.
Excellent abrasion, ageing and ultra-violet ray resistance.
Good anti-kink characteristics and minimum flow loss.
Low toxicity.
Highly resistant to a wide range of acids and alkalis.
Service temperature -15°C to + 60°C.
Specially selected high tensile Polyester fiber reinforcement used at the optimum braid angle of 54° 44(54.73°) creates an effective and balanced pressure hose.
3:1 safety factor @ -15°c + 60°c.
RoHS 3 compliant.
Applications:
Automotive
General industrial
Garage forecourt / outdoor environment
Agricultural
General industrial
Garage forecourt / outdoor environment
Agricultural
Specifications
Attribute | Value |
---|---|
Connection Gender 1 | Male |
Connection Size 1 | 1/4in |
Connection Gender 2 | Male |
Connection Size 2 | 1/4in |
Related links
- RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
- RS PRO Brass Pipe Fitting Male 1/4in to Male 3/8in
- RS PRO Brass Pipe Fitting Male 1/4in to Male 1/2in
- RS PRO Brass Pipe Fitting Male 1/4in to Female 1/4in
- RS PRO Brass Pipe Fitting Male 1/4in to Male 1/4in
- RS PRO Brass Pipe Fitting Male 1/8in to Male 1/4in
- RS PRO Brass Pipe Fitting Male 1/4in to Female 1/8in
- RS PRO Fitting Male 1/4in to Male 1/4in