- RS Stock No.:
- 144-7862
- Mfr. Part No.:
- 1040H66 02
- Brand:
- Legris
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,744.56
(exc. GST)
$1,919.02
(inc. GST)
Units | Per unit |
1 + | $1,744.56 |
- RS Stock No.:
- 144-7862
- Mfr. Part No.:
- 1040H66 02
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Self-Fastening NBR Tubing
The self-fastening tubing from Parker Legris is made from nitrile butadiene rubber and offers excellent resistance to welding sparks and abrasion. No lubrication, additive or preparation time is required.
Features and Benefits
Exceptional endurance
Protection against spark and flame
Unsurpassed resistance to repetitive flexing
UV-resistant
Abrasion and crush-resistant
Excellent ozone resistance
4 colours to facilitate circuit identification
Silicone-free
Maximum flow with no pressure drop
Product Application Information
Machine tools
Miscellaneous manufacturing
Vehicle assembly facilities
Suitable for applications where compressed air, water and oils are carried.
Approvals
NFT 46-019-1
NFT 47 252
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC
CNOMO: E07.21.115N
*CAUTION: CNOMO certification is valid exclusively for red and green hose, only when connected to Legris' CNOMO-certified barb connectors 0132, 0133 and 0134.
NFT 47 252
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC
CNOMO: E07.21.115N
*CAUTION: CNOMO certification is valid exclusively for red and green hose, only when connected to Legris' CNOMO-certified barb connectors 0132, 0133 and 0134.
Parker Legris
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 15.9mm |
Outer Diameter | 23mm |
Material | NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 16 bar |
Suitable Applications | Compressed Air |
Series | 1040H |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Colour | Green |
Length | 40m |