- RS Stock No.:
- 144-7854
- Mfr. Part No.:
- 1025U16 04 11
- Brand:
- Legris
5 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$402.48
(exc. GST)
$442.73
(inc. GST)
Units | Per unit |
1 + | $402.48 |
- RS Stock No.:
- 144-7854
- Mfr. Part No.:
- 1025U16 04 11
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Polyurethane (PU) Flexible Tubing
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
PU ester - for pneumatic applications
PU ether - no water absorption
PU ether food-grade ""crystal"" - chemical resistance superior to PU ether
Features and Benefits
Excellent mechanical properties
Optimal bend radius
Unsurpassed abrasion resistance for a single layer tubing
UV-resistant
Superior vacuum capability due to surface hardness
Good vibration absorption
Large choice of colours to facilitate circuit identification
Silicone-free
Consistent tensile strength for optimum longevity
Product Application Information
Factory automation
Miscellaneous manufacturing
Food and beverage
Vehicle assembly facilities
Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
RG: 1935/2004 EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
RG: 1935/2004 EC
Parker Legris
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 16mm |
Hose Inside Diameter | 11mm |
Colour | Blue |
Material | Polyurethane |
Application | Food Industry |
Length | 25m |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | 1025U |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Special Features | Highly Flexible |
Number of Tubes | 1 |
Related links
- IDC Tools
- Hand Saws
- Festo Compressed Air Pipe Blue Polyurethane 16mm x 50m PUN Series, 159672
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Legris Compressed Air Pipe Clear Polyurethane 16mm x 25m 1025U R Series
- Legris Compressed Air Pipe Black Polyurethane 16mm x 25m 1025U Series
- Legris Compressed Air Pipe Blue Polyamide 14mm x 25m 1025P Series
- RS PRO Compressed Air Pipe Blue Polyurethane 16mm x 50m CDPU Series