- RS Stock No.:
- 144-7834
- Mfr. Part No.:
- 1025P04 00
- Brand:
- Legris
- RS Stock No.:
- 144-7834
- Mfr. Part No.:
- 1025P04 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Parker Legris
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2mm |
Colour | Clear |
Material | Polyamide |
Application | Industrial |
Length | 25m |
Maximum Operating Pressure | 50 bar |
Manufacturer Series | 1025P |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Special Features | Highly Durable |
Number of Tubes | 1 |
Related links
- Legris Compressed Air Pipe Blue Polyamide 4mm x 25m 1025P Series
- Legris Compressed Air Pipe Blue Nylon 4mm x 25m 1025P Series
- Festo Compressed Air Tube Clear Polyamide 4mm x PAN Series, 546284
- Legris Compressed Air Pipe Black Polyamide 4mm x 25m 1025P Series
- Legris Compressed Air Pipe Grey Nylon 4mm x 25m 1025P Series
- Legris Compressed Air Pipe Clear Nylon 4mm x 25m 1025P Series
- Legris Compressed Air Pipe Clear Polyamide 4mm x 100m 1100P Series
- Legris Compressed Air Pipe Red Nylon 4mm x 25m 1025P Series