- RS Stock No.:
- 136-7105
- Mfr. Part No.:
- PUN-H-10X1,5-TBL
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$256.79
(exc. GST)
$282.47
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $256.79 | $5.136 |
*price indicative |
- RS Stock No.:
- 136-7105
- Mfr. Part No.:
- PUN-H-10X1,5-TBL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, Hydrolysis-Resistant, -0.95 to 10 Bar Operating Pressure Range - PUN-H-10X1,5-TBL
Give media a smooth path through your system with this compressed air pipe from Festo. Installation is simple, as you can attach it to a pneumatic port by inserting the end into a push-in connector with an outside diameter of 10mm. Since it handles an operating pressure range between -0.95 and 10 bar, you can use the tubing in an array of different environments. It's food-safe, so makes the grade for any task where you need to meet high hygiene standards.
Features & Benefits
• Shore hardness of D52+/-3 indicates rigidity to resist punctures
• Tested to withstand energy chain application of over five million cycles, ensuring durability
• 50m long, so makes convenient long-distance connections
• Hydrolysis resistance helps prevent moisture absorption and boost hygiene
• Tested to withstand energy chain application of over five million cycles, ensuring durability
• 50m long, so makes convenient long-distance connections
• Hydrolysis resistance helps prevent moisture absorption and boost hygiene
Applications
• Automotive industry
• Conveyor systems
• Construction equipment
• Marine engineering
• Conveyor systems
• Construction equipment
• Marine engineering
What's this pipe made from?
This pipe is made from tough polyurethane that resists chemicals and solvents, so it can withstand contaminated conditions.
How flexible is this pipe?
A minimum bending radius of 28mm means you'll find it's flexible enough to bend around corners without suffering damage or losing pressure.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 10mm |
Hose Inside Diameter | 7mm |
Colour | Blue |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H-T |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Model Number p | 8048701 |
Number of Tubes | 1 |
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14mm x 50m PUN-H Series, 570386
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN-H Series, 558285
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Translucent Polyurethane 3mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...